Microsemi / Microchip PD70211EVB51F-12 Evaluation Board

Microsemi / Microchip PD70211EVB51F-12 Evaluation Board evaluates the performance of the PD70211A Powered Device (PD) controller with an integrated switching regulator and PD70224 dual MOSFET-based bridge rectifier. This evaluation board supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature. The PD70211EVB51F-12 board uses a single PD70211ILQ controller to support the detection, class, and power supply phases on the 4-pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB51F-12 Evaluation Board comes with 147mm x 51mm x 15mm (L x W x H) dimensions.

Features

  • Designed to support data and spare current by a single PD70211A device
  • Power is supplied through the 4-pairs of the Cat5 cable
  • Wall adapter input with standard barrel jack available for connecting to an external 48V wall adapter
  • Data pass-through connector
  • Onboard PSE class type LED indicators
  • Onboard AT detected LED indicator
  • Onboard 4P_AT detected LED indicator
  • Onboard HD detected LED indicator
  • Onboard 4P_HD detected LED indicator
  • Onboard power-good LED indicator which may be configured to monitor PD front end or VPP UVLO
  • Ambient temperature range 0°C to +70°C (with derating curve)
  • 147mm x 51mm x 15mm (L x W x H) dimensions
  • RoHS compliant

Block Diagram

Block Diagram - Microsemi / Microchip PD70211EVB51F-12 Evaluation Board
Yayınlandı: 2019-06-07 | Güncellenmiş: 2023-05-30