Microsemi / Microchip PD70224EVB Development Tool

Microsemi / Microchip PD70224EVB Development Tool evaluates the performance and implementation of PD applications based on PD70224 and PD70210/A devices. This board uses a single PD device, PD70210ILD or PD70210AILD, to support the detection, class, and power-supplying phases on the 2/4 pairs of the Cat5 cable. The Microsemi / Microchip PD70224EVB development tool operates at 42V to 57V supply voltage.

Features

  • Designed to support Data and Spare current using a single PD70210/A device
  • Data and Power in RJ45 connector
  • Output voltage connector
  • Wall adapter connector (on PD70210A version)
  • On board Power Good LED indicator (on PD70210 version)
  • On board AT detected LED indicator
  • On board 4P_AT detected LED indicator
  • On board HD detected LED indicator
  • On board 4P_HD detected LED indicator
  • 0° to +70°C working temperature
  • RoHS compliant

PD70224EVB General View

Microsemi / Microchip PD70224EVB Development Tool

PD70224EVB Block Diagram

Block Diagram - Microsemi / Microchip PD70224EVB Development Tool
Yayınlandı: 2019-05-28 | Güncellenmiş: 2023-05-30