Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Microchip Technology
PD70224EVBWAXPWR Auxiliary Power Eval Board - Microsemi
Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Eval Board
Enlarge
Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Evaluation Board provides designers with the environment needed to evaluate Power Delivery applications' performance and implementation based on PD70224 and PD70210A devices. The board uses a single Power Delivery device, PD70210AILD, to support the detection, class, and power supplying phases on Cat5 cables. Microsemi / Microchip PD70224EVBWAXPWR supports a standard Twin HDBaseT interface and is compatible to IEEE802.3AT Type 2 interface.
Features
Evaluates PD70210A and PD70224
IEEE 802.3af/at/Dual-AT/POH standard compliant
95W max power
Wall adaptor support
Designed to support data and spare current using a single PD70210A device
Data and power in RJ45 connector
Output voltage connector
Wall adapter connector
Onboard LED indicators: 2, 3, 4, and 6 events
0°C to +70°C operating temperature range
RoHS compliant
More Power over Ethernet (PoE) Products
Networking technology complemented by signal conditioners and timing and synchronization solutions.
PSE ICs and PD ICs specifically designed for Ethernet networking applications in multiple settings.
Offers single-port solutions for powering devices, indoor applications and outdoor installations.
Associated Development Tools
Evaluates the performance and implementation of PD applications based on a PD70201 device.
Develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems.
Provides designers with an environment needed for evaluating implementation of PD-PSE applications.
Evaluates the performance and implementation of Powered Devices applications based on PD70101 chip.
Designed to evaluate the performance of PD69101 Power over Ethernet driver applications.
Designed to evaluate the performance of PD69104B PoE applications.
Based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets.
Designed to evaluate the performance and implementation of PD applications based on PD70201 device.
Evaluates the performance and implementation of PD applications based on PD70211 controller.
Supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature.
Supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature.
Evaluates the performance, implementation of PD applications based on PD70224 and PD70210/A devices.
Enlarge
Yayınlandı: 2019-09-03
| Güncellenmiş: 2023-06-13