Microchip Technology DSA1101/21/05/25 Low-Jitter CMOS Oscillators
Microchip Technology DSA1101/21/05/25 Low-Jitter Precision CMOS Oscillators are robust, automotive-grade timing solutions designed to deliver high accuracy and stability in demanding environments. These Micro-Electro-Mechanical Systems (MEMS)-based oscillators feature a CMOS output and are optimized for low phase jitter (typically under 1ps RMS), making these oscillators ideal for applications such as automotive Ethernet, advanced driver-assistance systems (ADAS), and infotainment systems. With an AEC-Q100 Grade 1 qualification, the Microchip DSA1101/21/05/25 oscillators support wide operating temperature ranges and offer excellent resistance to shock and vibration. The DSA110x series is available in multiple package sizes and supports programmable frequencies, providing flexibility for integration into a variety of automotive electronic control units (ECUs) and communication modules.Features
- Automotive AEC-Q100 qualified
- Replaces high-temperature crystals and quartz oscillators
- 2x rise/fall time options for EMI reduction
- Low (<1ps typical) RMS phase jitter
- High stability (±20ppm, ±25ppm, ±50ppm)
- Wide temperature ranges
- -40°C to +125°C Automotive Grade 1
- -40°C to +105°C Automotive Grade 2
- -40°C to +85°C Automotive Grade 3
- High -50dBc supply noise rejection
- Wide 2.3MHz to 170MHz frequency range
- Excellent shock and vibration immunity, qualified to MIL-STD-883
- Small industry standard footprints
- 2.5mm x 2.0mm VDFN
- 3.2mm x 2.5mm VDFN, wettable flank
- 5.0mm x 3.2mm CDFN
- High reliability, 20x better Mean Time Before Failure (MTBF) than quartz oscillators
- Low current consumption
- 2.25V to 3.63V supply range
- Standby and Output Enable functions
- Lead-free and RoHS-compliant
Applications
- Automotive infotainment
- Automotive ADAS
- Automotive camera modules
- Automotive LIDAR and RADAR
Block Diagram
Yayınlandı: 2025-08-05
| Güncellenmiş: 2025-08-12