Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches
Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are based on a bimetal snap disc two-contact system with response sensitivity to a combination of temperature and current. The functions of these switches include thermal motor protection, temperature limiting, and thermal cut-off. The series features high power ratings and no vibrational noise, with availability in normally closed or normally open configurations. The T Series switches are sealed so they can be used in vacuum-impregnated applications with various varnishes and glues. The rated maximum currents are 6.3A (type T12) with maximum switching currents of 12A. A low tolerance of ±3K is possible with the T10 models. Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are available in a wide range of packaging, mounting, and design options and can be wired in twin or triplet configurations. Applications include electric motors, transformers, thermal coils, electronics, HVAC, and white goods.Features
- Functions
- Thermal motor protection
- Temperature limiter
- Temperature and current sensitive combination, or temperature sensitive only
- Small dimensions
- High power rating
- No vibration noise
- Normally closed or normally open options
- Rated currents up to 6A (T12)
- Versatile design options, also in twin and triplet configuration
- Special models for through hole printed circuit boards
- Low tolerance of ±3K possible (T10)
Applications
- Electric motors
- Transformers
- Thermal coils
- Electronics
- Thermal sensing
- Control technology
- PCBs
- Fan and ventilation systems
- Accumulators
- White goods
- Electromagnets
- Fume extractors
Heating by Current
Yayınlandı: 2022-09-21
| Güncellenmiş: 2023-06-13