Microtips Technology AWD-10801080T50N01 5" Round Display

Microtips Technology AWD-10801080T50N01 5" Round Display is a high-resolution 1080 x 1080 dot arrangement display that delivers detailed and crisp images for an enhanced user experience. This 5" module features a spacious display surface with an active area of 127.008mm x 127.008mm for a large viewing area. The AWD-10801080T50N01 display comes with 6 white LEDs to provide excellent readability with a luminance of up to 400cd/m² high brightness. This ensures clarity in various lighting conditions as well. This round display functions reliably in temperatures ranging from -20°C to 60°C and supports a storage temperature range of -30°C to 70°C. The AWD-10801080T50N01 display offers clear visibility from multiple directions (80° in all directions). Typical applications include industrial controls, advanced consumer electronics, medical displays, and smart home interfaces.

Features

  • High-resolution display:
    • 1080 x 1080 dot arrangement delivers detailed and crisp images, enhancing user experience
  • Large viewing area:
    • Spacious display surface with an active area of 127.008mm x 127.008mm
  • High brightness:
    • 6 white LEDs provide excellent readability with a luminance of up to 400cd/m², ensuring clarity in various lighting conditions
  • Robust performance:
    • Display functions reliably in temperatures ranging from -20°C to 60°C and supports a storage temperature range of -30°C to 70°C
  • Wide viewing angles:
    • Display offers clear visibility from multiple directions (80° in all directions), making it versatile for different applications

Applications

  • Industrial controls
  • Advanced consumer electronics
  • Medical displays
  • Smart home interfaces
Yayınlandı: 2024-09-04 | Güncellenmiş: 2024-09-18