Microtips Technology TFT Displays
Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.Features
- 0.9" to 21.5" dimension range
- With or without touch panel
- Backlight LED
- Wide variety of resolution types
- -20°C to +70°C operating temperature range
- RoHS compliant
Applications
- Digital equipment that requires a color display
- Mobile phones
- Mobile navigators
- Video systems
Yayınlandı: 2017-08-29
| Güncellenmiş: 2024-04-16