Midwest Microwave / Cinch Connectivity Solutions Qualified Parts for Space Attenuators

Midwest Microwave / Cinch Connectivity Solutions Qualified Parts for Space (QPS) Attenuators are specially designed space applications. These attenuators are built using materials that meet or exceed 1% Total Mass Loss (TML) and 0.1% Collected Volatile Condensable Materials (CVCM) requirements, as tested per ASTM E595. The devices are qualified using testing guided by MIL-DTL-3933 Level T qualifications. Standard dB values include 1dB, 2dB, 3dB, 6dB, 10dB, and 20dB. 

Midwest Microwave / Cinch Connectivity Solutions QPS Attenuators are available with three standard screening options and various screening severity levels. Screening Level A attenuators are recommended for non-flight applications. The attenuators feature thermo-vacuum chamber testing, pre-flight testing, and pre-flight system evaluation. Screening Level B utilizes the absolute minimum testing recommended for space flight applications. This level offers a cost-effective space attenuator option for low-orbit satellites. Screening Level C provides the highest level of screening and is recommended for all space flight applications, including orbits and deep space missions. Level C attenuators utilize screening compatible with MIL-DTL-3933 Level T and offer a lead time as short as 10 weeks.

Features

  • Qualification and screening guided by MIL-DTL-3933 Level T
  • Built using materials that meet or exceed 1% TML and 0.1% CVCM
  • Standard dB values include 1dB, 2dB, 3dB, 6dB, 10dB, and 20dB
  • DC to 18GHz frequency range
  • Three standard screening levels
  • Screening Level A
    • Recommended for non-flight applications
    • Thermo-vacuum chamber testing
    • Pre-flight testing
    • Pre-flight system evaluation
  • Screening Level B
    • Absolute minimum testing recommended for space flight applications
    • Cost-effective space attenuator option
    • Low orbit satellite
  • Screening Level C
    • Highest level of screening, recommended for all space flight applications
    • Screening compatible with MIL-DTL-3933 Level T
    • Ideal for all orbits and deep space missions
    • As short as 10 weeks lead time
Yayınlandı: 2020-11-23 | Güncellenmiş: 2024-05-16