Mikroe MIKROE-3021 BarGraph 2 Click

Mikroe MIKROE-3021 BarGraph 2 Click is a 10-segment display click with a high-quality multi-color LED display that offers clean visual feedback. Mikroe BarGraph 2 Click consists of three 74HC595 registers, 8-bit serial-in, and parallel-out shift registers with output latches. The 74HC595 registers drive the XGURUGX10D segment BarGraph array. These 74HC595 registers offer a D-type internal storage register with an individual clock line for possible clocking of desired data. The XGURUGX10D BarGraph LED array is a common cathode-type display that allows for the dimming of LED segments. This BarGraph LED array can change the brightness of the BarGraph display.

The MIKOE-3021 BarGraph 2 Click communicates with the host microcontroller unit (MCU) via SPI interface using a PWM system. This click board operates at 3.3V or 5V input voltage and are available in L (57.15mm × 25.4mm) click board size. The BarGraph 2 click features uniform light disbursement, dual-color LED display and clean visual feedback. This click board can display various signals or status properties, building Volume Unit (VU)-meters, and signal indicators.

Features

  • Dual-color LED display
  • Uniform light disbursement
  • Simple to use
  • Includes software library functions

Applications

  • Displaying of various signal and status properties
  • Building VU-meters
  • Signal indicators
  • Various type of gauges

Block Diagram

Block Diagram - Mikroe MIKROE-3021 BarGraph 2 Click

Videos

Yayınlandı: 2018-07-24 | Güncellenmiş: 2022-11-14