Mikroe MIKROE-3289 DC Motor 7 Click
MIKROE MIKROE-3289 DC Motor 7 Click is a dual brushed DC motor driving Click board™ that features a TB67H400AFTG advanced PWM chopper-type integrated DC motor driver from TOSHIBA. This IC can drive two brushed DC motors independently by utilizing a wide range of supply voltages while delivering high current to the connected DC motors. This click board is supported by Mikroe Software Development Kit (SDK). The MIKROE-3289 DC motor 7 click is available in 57.15mm x 25.4mm click board size and operates at 3.3V or 5V input voltage.Features
- TB67H400AFTG PWM chopper-type brushed DC motor driver by Toshiba
- PCA9538A 8-bit I2C port expander by NXP Semiconductors
- Complete DC brushed motor driving solution
- High current capability
- GPIO and I2C interface
- Single or dual configuration utilization
- mikroSDK complaint library
Applications
- Radio control
- Small to medium-sized robots
- Drones
- Driving motors in air or water pumps
- Air conditioners
- Ventilation systems
- Handheld tools
MIKROE-3289 DC Motor 7 Click Overview
Yayınlandı: 2019-05-02
| Güncellenmiş: 2023-09-22