Mikroe MIKROE-3437 Temp-Log 6 Click Board™

Mikroe MIKROE-3437 Temp-Log 6 Click Board™ is a temperature sensing click board designed for monitoring the temperature of CPU, GPU or FPGA, and remote PN junction. This click board operates with MAX6642, a designed IC that measures its die temperature. The temp-log 6-click board features ALARM thresholds, a dedicated ALARM interrupt pin, dual-zone thermal monitoring, high measurement accuracy, and repeatability. This click board uses the I2C interface to communicate with the host MCU.

The temp-log 6-click board can also use an external diode or a small-signal transistor for monitoring the temperature. This click board operates at -40°C to 125°C temperature range. Typical applications include dual-zone thermal monitoring in embedded, FPGA, and PC systems.

The MAX6642 is an SMBus/I2C compatible local/remote temperature sensor with an over-temperature alarm. This temperature sensor features programmable remote/local temperature thresholds, ALERT output, ±1°C remote accuracy, and a small footprint.

Features

  • Very high measurement accuracy and repeatability
  • ALARM thresholds
  • A dedicated ALARM interrupt pin
  • Dual-zone thermal monitoring
  • Onboard MAX6642 temperature sensor
  • I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm dimensions

Applications

  • Dual-zone thermal monitoring in
    • FPGA
    • Embedded
    • PC systems
  • Test and measurement applications

Temp-Log 6 Click Board Overview

Mikroe MIKROE-3437 Temp-Log 6 Click Board™
Yayınlandı: 2019-04-30 | Güncellenmiş: 2023-10-02