Mikroe MIKROE-3443 Hall Current 6 Click Board
Mikroe MIKROE-3443 Hall Current 6 Click Board™ is an accurate, current measurement click board that measures current in the range of -5A to 5A. This Mikroe click board is based on the ACS723 IC, a galvanically isolated current sensor that utilizes the Hall-effect principle. The Hall current 6-click board is a nearly perfect ammeter due to its very low series resistance of 0.65mΩ. This click board features a dedicated bandwidth selection pin that allows better noise performance for a specific application. The Hall current 6-click board consists of MCP3221, a 12-bit ADC with an I2C interface with a reasonably good sampling rate well suited for instrumentation applications. This click board features a wide current range, high isolation voltage, low count of external components, and factory-calibrated accuracy. The Hall current 6-click board is ideal for switch-mode power supplies, motor control applications, load detection, and management applications.Features
- Very low series resistance
- Wide current range
- Factory calibrated accuracy
- Low count of external components
- High isolation voltage
- I2C interface
- Onboard modules
- ACS723 high-accuracy galvanically isolated sensor IC
- MCP3221 12-bit ADC
- Dedicated bandwidth selection pin
- 3.3V and 5V input voltage
- -5A to 5A current measurement range
Applications
- Motor control applications
- Switch-mode power supplies
- Overcurrent fault protection applications
- Load detection and management applications
MIKROE-3443 Hall Current 6 Click Board Overview
Additional Resources
Yayınlandı: 2019-05-02
| Güncellenmiş: 2023-10-02