Mikroe MIKROE-3617 Mikromedia 3 for STM32 Capacitive

Mikroe MIKROE-3617 Mikromedia 3 for STM32 Capacitive is a development board featuring a 3.5" TFT display designed to develop multimedia and GUI-centric applications. This Mikroe development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3617's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The MIKROE-3617 features a USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.

Features

  • 3.5" TFT display with capacitive touchscreen
  • STM32F407VGT6 MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient Light Sensor (ALS)
  • Digital motion sensor
  • Battery charging functionality
  • SD-Card reader

Specifications

  • Two 1 x 26 pin headers
  • SST26VF064B 64M bits flash memory
  • Display resolution of 320 × 240 pixels
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
Yayınlandı: 2019-07-16 | Güncellenmiş: 2023-10-23