Mikroe MIKROE-3619 Mikromedia 5 for STM32 Capacitive
Mikroe MIKROE-3619 Mikromedia 5 for STM32 Capacitive is a development board featuring a 5" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features STM32F407ZGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3619's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3619 features USB, Ethernet, RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.Features
- 5" TFT display with a capacitive touchscreen
- STM32F407ZGT6 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient Light Sensor (ALS)
- Digital motion sensor
- Piezo-buzzer
- RF connectivity options
Specifications
- Two 1 x 26 pin headers
- SST26VF064B 64M bits flash memory
- Display resolution of 800 × 480 pixels
- 10.6V to 14V external power supply range
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Kit Contents
- Damage-resistant protective box
- Mikromedia 5 for STM32F4 Capacitive
- SD card
- Two 1 x 26 pin header
- 2 x 5 right-angle header
- USB cable with adapter
- Board schematic
- User manual
Additional Resources
Yayınlandı: 2019-07-16
| Güncellenmiş: 2023-10-24