Mikroe MIKROE-3634 Opto Encoder 2 Click Board
Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.Features
- MikroSDK compliant library
- Two photo-sensing elements
- Reflective technology
- LED light source
- Precise detection of the position, speed, or rotational angle of an object
- Photo detecting circuitry
Specifications
- AEDR-8300 reflective surface mount optical encoder
- General-Purpose Input/Output (GPIO) interface
- 5V input voltage
- 4.5V to 5.5V supply voltage range
- 13μs to 18μs LED current range
Applications
- Automotive optical sensors
- Accurate position sensor for encoder
- Sensing motion, speed, and direction
- Knob encoder
- Motor shaft positioning
Opto Encoder 2 click Overview
Additional Resources
Yayınlandı: 2019-08-06
| Güncellenmiş: 2023-10-25