Mikroe MIKROE-6007 NeoMesh Click - 915MHz
Mikroe MIKROE-6007 NeoMesh Click - 915MHz is a compact add-on board featuring the NC1000C-9 wireless Mesh network module from NeoCortec. The Mikroe MIKROE-6007 operates in the 915MHz Sub-GHz frequency band and is ideal for Mesh wireless networking. Connecting an additional antenna (available from MikroE) to the module’s u.Fl connector allows for creating a fully functional wireless mesh network node. The module includes a generic application layer that can be configured for various applications. This Click board™ is perfect for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, agricultural/forest monitoring, and more.Features
- On-board modules, NeoCortec NC1000C-9 wireless Mesh network module
- Full system in module
- Fully functional wireless Mesh network node
- Generic application layer which can be configured to suit product needs
- NeoMesh protocol stack optimized for ultra-low power and reliability
- I2C, UART interface
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Wireless sensor networks
- Automatic meter reading
- Advanced metering architecture
- Industrial automation
- Agricultural and forest monitoring
Overview
Yayınlandı: 2024-07-30
| Güncellenmiş: 2024-08-27