Mikroe MIKROE-6242 3D Hall 14 Click
Mikroe MIKROE-6242 3D Hall 14 Click is a compact, high-precision position sensing add-on board. The Mikroe MIKROE-6242 features the MLX90394, a 3-axis magnetometer based on Melexis' Triaxis® Hall technology. This sensor offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It uses a standard 2-wire I2C interface, supporting fast-mode frequencies up to 1MHz. The board also includes an innovative Click Snap design for easy detachment and autonomous operation. The board is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and security systems.Features
- Onboard Melexis MLX90394 3-axis magnetometer
- Based on Triaxis Hall technology for high-precision position sensing
- Low-power consumption
- Excellent noise performance
- Flexible measurement modes
- Intelligent wake-up modes for efficient power management
- Standard 2-wire I2C interface
- Innovative Click Snap design for easy detachment and autonomous operation of the sensor area, interrupt signal
- ClickID
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Battery-powered tools
- Household appliances
- Industrial machinery
- Smart home devices
- Home security systems
Overview
Yayınlandı: 2024-08-19
| Güncellenmiş: 2024-09-24