Mikroe MIKROE-6063 Air Quality 11 Click
MikroE MIKROE-6063 Air Quality 11 Click is a compact add-on board for monitoring and analyzing indoor air quality. The MikroE Air Quality 11 Click features the ScioSense ENS161 multi-gas sensor based on metal oxide (MOX) technology to detect a range of volatile organic compounds with high sensitivity. The Air Quality 11 Click board supports I2C and SPI communication protocols, providing flexible integration with various MCU platforms. It can calculate equivalent CO2 and TVOC levels and supply standardized air quality indices directly on-chip.The MikroE MIKROE-6063 Air Quality 11 Click is ideal for developing IoT devices, wearables, smart home systems, and HVAC technology applications, where accurate and reliable air quality monitoring is essential.
Features
- On-board modules
- Based on Metal Oxide (MOX) sensor technology
- Detect a wide range of VOCs with high sensitivity
- Communication interface selection
- Provides AQI calculations compliant with global standards, including UBA and relative AQI
- Intelligent algorithms for raw sensor data processing
- Interrupt for new data notification
- Full protection and diagnostics
- I2C and SPI interface
- ClickID
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- IoT devices
- Wearables
- Smart home systems
- HVAC technology
Overview
Yayınlandı: 2024-08-15
| Güncellenmiş: 2024-09-04