Mikroe MIKROE-5793 AM/FM 2 Click
Mikroe MIKROE-5793 AM/FM 2 Click is a compact add-on board for listening to AM and FM radio. The Mikroe MIKROE-5793 features the Skyworks Si4732 all-in-one AM/FM/SE/LW/RDS radio receiver, handling everything from antenna input to digital audio output. Additionally, it includes the Texas Instruments LM4910 35mW headphone amplifier. This amplifier provides 35mW power to a 32Ω load with less than 1% distortion. The device is ideal for developing table radios, portable radios, mini/micro systems, stereo boom boxes, and more.Features
- On-board modules
- Easy to set, high-quality integrated AM/FM/SW/LW radio receiver
- RDS/RBDS processor
- Automatic gain control
- Automatic frequency control
- Advanced audio processing
- Adjustable soft mute control
- Digital tunning for all bands
- Digital audio out
- I2C interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Development of table and portable radios
- Mini/micro systems
- Stereo boom boxes
Overview
Yayınlandı: 2023-09-06
| Güncellenmiş: 2023-09-26