Mikroe MIKROE-5576 Angle 9 Click
Mikroe MIKROE-5576 Angle 9 Click is a compact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor. This contactless sensor measures angles from 0° to 360°, rotation speed, and direction. It supports incremental output (ABI) and motor commutation (UVW). Additionally, it has an on-chip EEPROM for storing calibration data. This Mikroe Click board™ is ideal for developing contactless potentiometers, knobs, RC servos, and other angular position measurement solutions.Features
- On-board modules
- Allegro Microsystems AAS33001 precision angle sensor with incremental and motor commutation outputs and on-chip linearization
- Contactless angle measurement
- Highest reliability and durability
- High-resolution output signal
- Allows adding rotary magnetic holder for fast prototyping and fast measurement during the development process
- Incremental output interface
- Motor commutation interface
- External power supply
- SPI interface
- ClickID
- mikroBUS compatibility
- M (42.9mm x 25.4mm) board size
- 3.3V, 5V, external input voltage
Applications
- Development of contactless potentiometers
- Contactless knobs
- RC servos
- Angular position measurement solutions
Overview
Yayınlandı: 2023-09-06
| Güncellenmiş: 2025-04-01