Mikroe MIKROE-6079 Click Shield for Arduino Portenta
MikroE MIKROE-6079 Click Shield for Arduino Portenta is the perfect solution for quickly and easily expanding the capabilities of the Arduino Portenta board, allowing many Click boards for complex and unique projects. The MIKROE-6079 Click Shield offers a cost-effective and versatile platform for users to experiment with fresh ideas and build prototypes leveraging the dual-core capability of the STM32H747 processor in Portenta.These boards support a variety of development environments and are particularly suited for high-performance industrial applications. The MIKROE-6079 Click Shield incorporates low power consumption with advanced features like machine learning and IoT connectivity. This extension board lets users combine the Arduino Portenta footprint-compatible board with a favorite Click board.
Note: The Arduino Portenta board is not included in the package.
Features
- On-board modules
- 2x mikroBUS™ sockets
- Connector for connecting compatible Portenta board
- Four TI TXS0108 level-shifting voltage translators
- Power part for converting 5V USB to the 3.3V Ethernet connection
- MicroSD card holder
- Camera connector
- JTAG
- Boot mode selection switch
- Analog, GPIO, I2C, PWM, UART, and USB interfaces
- ClickID
- mikroBUS compatibility
- 3.3V or 5V input voltage
Overview
Yayınlandı: 2024-08-22
| Güncellenmiş: 2024-09-05