Mikroe ATA6571 Click

Mikroe ATA6571 Click is designed for high-speed CAN applications and features the Microchip ATA6571 standalone high-speed CAN FD transceiver. It interfaces a CAN protocol controller and the physical two-wire CAN bus. The device has several operating modes with diagnostic and fail-safe features that enable enhanced system reliability. Its advanced low-power management with local and remote Wake-Up support makes it possible to achieve low current consumption in Standby and Sleep mode.

Features

  • On-board modules
  • High-Speed CAN Transceiver
  • Improved EMC Compatibility and ESD performance
  • Very low power consumption
  • Remote wake-up support
  • Protection and diagnostic functions
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • High-speed CAN networks, especially in nodes requiring low-power mode with wake-up capability via the CAN bus

Overview

Mikroe ATA6571 Click
Yayınlandı: 2021-01-12 | Güncellenmiş: 2022-03-11