Mikroe MIKROE-6061 Boost 11 Click

MikroE MIKROE-6061 Boost 11 Click is a compact add-on board that boosts low input voltages to a stable output. The MikroE MIKROE-6061 features the TOREX Semi XCL105B331H2-G synchronous step-up DC/DC converter. The XCL105B331H2-G operates from an input voltage as low as 0.9V, ideal for devices using single Alkaline or Nickel-metal hydride batteries, with an output fixed at 3.3V. It features an EN pin for easy startup and standby mode and supports 3.3V and 5V logic levels.

The MikroE Boost 11 Click is ideal for industrial equipment, IoT devices, wearables, and applications prioritizing battery life.

Features

  • ClickID
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial equipment
  • IoT devices
  • Wearables
  • Applications prioritizing battery life

Overview

Mikroe MIKROE-6061 Boost 11 Click
Yayınlandı: 2024-08-14 | Güncellenmiş: 2024-09-04