Mikroe MIKROE-3204 CAP Slider 2 Click

Mikroe MIKROE-3204 CAP Slider 2 Click is a capacitive touch sensor with integrated XY cross-shaped electrodes. The click senses touch through plastic, wood, or other dielectric materials, used to protect the surface of the PCB and the sensor pad trace itself. The board comes with an overlay made of plexiglass and unlike a mechanical button, a capacitive touch button can lasts much longer. It's not prone to damage and wear over time and is very reliable.

Features

  • On-board modules: IQS333, ProxSense® IC, a 9-channel projected (or 7-channel self) capacitive proximity and touch controller from Azoteq
  • Auto drift compensation
  • Long proximity range
  • Automatic adjustment for optimal performance (ATI)
  • 2 Configurable 11-bit sliders/scroll wheels and more
  • Interface: GPIO, I2C
  • Input Voltage: 3.3V
  • Click board size: L (57.15x25.4mm)

Applications

  • It can be used for touch activated lighting controls, process control, touch activated control panels, toys and any other applications that need a switch or an joystick.

Overview

Mikroe MIKROE-3204 CAP Slider 2 Click
Yayınlandı: 2019-06-11 | Güncellenmiş: 2022-03-10