Mikroe MIKROE-5739 Click Shield for Arduino UNO

Mikroe MIKROE-5739 Click Shield for Arduino UNO easily enhances Arduino UNO boards and matches the Arduino UNO pinout to add functionalities. The Arduino Uno, based on the ATmega328P, offers an affordable way to experiment and prototype with different performance, power, and features. This Mikroe MIKROE-5739 shield has two mikroBUS™ sockets, connecting to the Click boards™ collection, including sensors, Wi-Fi® modules, motor control, and more.

Features

  • Analog, GPIO, I2C, PWM, SPI, UART interface
  • Arduino, mikroBUS compatibility

Applications

  • Use Click boards on Arduino UNO boards

Overview

Mikroe MIKROE-5739 Click Shield for Arduino UNO
Yayınlandı: 2023-09-06 | Güncellenmiş: 2024-12-19