Mikroe CODEGRIP for STM32
Mikroe CODEGRIP for STM32 is a fast USB-C™ and Wi-Fi programmer and hardware debugger that supports STM32 Cortex M0, M3, M4, and M7-based MCUs. This Mikroe device features debugging and programming over Wi-Fi, redefined technical support, plug-and-play functionality, and effortless programming with complete control over the MCUs. The CODEGRIP for STM32 can be operated in hardly accessible places, including hazardous environments, high-rise buildings, and agricultural settings. The redefined technical support allows the user's hardware to be directly accessed through Wi-Fi for debugging. The CODEGRIP Suite software tool can intelligently manage the programming and debugging tasks.Features
- USB-C and Wi-Fi programmer and hardware debugger
- Supports more than 850 STM32 Cortex M0, M3, M4, and M7 based MCUs
- CODEGRIP Suite software tool
- Redefined technical support
- Plug-and-play functionality
- Effortless programming with complete control over the MCUs
- Can be operated in harsh environments, high-rise buildings, and agricultural settings
Kit Contents
- Damage-resistant protective box
- CODEGRIP for STM32
- CODEGRIP ADAPT V1 10-pin 0.10" pitch ARM Cortex debug adapter
- WiFi antenna right angle SMA
- User manual
- USB-C cable
- USB-C female to USB-A male adapter
- Flat cable with 10-pin 0.10" pitch female connectors
CODEGRIP for STM32 Overview
Additional Resources
Yayınlandı: 2019-06-18
| Güncellenmiş: 2023-10-19