Mikroe MIKROE-3661 Gyro 4 Click
Mikroe Gyro 4 Click is based on the STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC. The L20G20IS is an angular rate gyroscope, which produces a positive-going digital output for counterclockwise rotation around the sensitive axis considered. Sensitivity describes the sensor's gain and can be determined by applying a defined angular velocity. The angular data is available in a 16-bit format, along with the device die temperature data. The L20G20IS supports the SPI interface, which allows the Mikroe Gyro 4 Click to be interfaced with a wide range of microcontrollers.Gyro 4 Click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click Board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Features
- STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC
- Integrated low-pass filters with user-selectable bandwidth
- ±100dps / ±200dps full-scale range
- SPI interface
- 42.9mm x 25.4mm click board size
- 3.3V only input voltage
Applications
- Optical image stabilization
- Orientation sensing
Board Layout
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-10-27