Mikroe MIKROE-5784 Hall Current 16 Click
Mikroe MIKROE-5784 Hall Current 16 Click is a small add-on board that precisely senses AC/DC. The Mikroe MIKROE-5784 uses the Allegro Microsystems ACS37002 high-accuracy 400kHz current sensor. Adjust its sensitivity and current range with pin-selectable gains, and it detects short circuits with an adjustable overcurrent fault. This Click board™ is ideal for applications needing high-current monitoring and high isolation voltage between high-current and low-voltage sides.
Features
- On-board modules
- Externally configurable gain settings
- Adjustable fast overcurrent fault
- Differential sensing for high immunity to external magnetic fields
- High accuracy
- High operating bandwidth for fast control loops
- Low internal primary conductor resistance
- Highly isolated device
- SPI interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Development of applications requiring a combination of high-current monitoring and high isolation voltage between the primary high-current and low-voltage sides
Overview
Yayınlandı: 2023-09-06
| Güncellenmiş: 2025-04-01