Mikroe LED Driver 8 Click

Mikroe LED Driver 8 Click is used for dimming and blinking 32mA RGBA LEDs. The Mikroe LED Driver 8 Click board features the NXP Semiconductors PCA9957HNMP 24-channel SPI-compatible constant current LED driver. The LED driver has 24 LED output channels with a programmable group dimming/blinking mixed with individual LED brightness. Programmable LED output delay reduces EMI and surge currents. The LED driver also possesses gradation control for all channels where all 24 constant current output channels can sink up to 32mA and tolerate up to 5.5V in its OFF state.

Features

  • PCA9957 LED driver onboard
  • Low power consumption
  • Programmable LED driver channels
  • Gradation control for all channels
  • Low standby current
  • No glitch on LED outputs on Power-Up
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe LED Driver 8 Click
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-07-05