Mikroe LTE Cat 4 Click (for Europe)

Mikroe LTE Cat 4 Click (for Europe) applies the Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module with a receive-diversity feature for the European region. The 3GPP Rel. 11 LTE technology provides data rates up to 150Mbps downlink and 50Mbps uplink. The device supports multiple LTE bands (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, as well as multi-constellation GNSS for GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS.

The Mikroe LTE Cat 4 Click is fully integrated with Internet service protocols, including TCP, UDP, and PPP, allowing ease of use for extended AT commands. The MIKROE-6256 Click implements a broad set of features for various M2M and IoT applications, such as industrial routers, PDAs, video surveillance, digital signage, etc.

Features

  • On-board module from Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module
  • LTE-FDD/WCDMA/GSM
  • Multi-band LTE support (B1/B3/B7/B8/B20/B28)
  • RX diversity for bands B1 and B8
  • Multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS)
  • 16-bit mono audio codec compatible with CTIA standard headphones
  • Echo cancellation and noise suppression
  • USB Type-C™ connector for power and data transfer
  • Software debugging
  • Firmware upgrades
  • UART communication
  • Visual status indicators (NET and STAT LEDs)
  • Several test points
  • Micro SIM card holder
  • I2C, UART, and USB interfaces
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • European M2M
  • IoT
  • Industrial routers
  • Industrial PDAs
  • Video surveillance
  • Digital signage

Overview

Mikroe LTE Cat 4 Click (for Europe)
Yayınlandı: 2024-11-13 | Güncellenmiş: 2024-11-21