Mikroe Mikromedia 3 for Kinetis CAPACITIVE

Mikroe Mikromedia 3 for Kinetis CAPACITIVE is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. This Mikroe development board features an NXP MK64FN1M0VDC12 32-bit Microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.

Features

  • 3.5" TFT display with a capacitive touchscreen
  • MK64FN1M0VDC12 MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient light sensor (ALS)
  • Digital motion sensor
  • Battery charging functionality
  • SD-Card reader

Specifications

  • Two 1 x 26 pin headers
  • 320px x 240px display resolution
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
Yayınlandı: 2020-01-13 | Güncellenmiş: 2024-08-13