Mikroe Mikromedia 3 PIC Capacitive
Mikroe Mikromedia 3 PIC Capacitive is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. This development board features the 8-bit Microchip PIC18F97J94 microcontroller that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, a digital motion sensor, battery-charging functionality, and an SD-Card reader.Features
- 3.5" TFT display with capacitive touch screen
- PIC18F97J94 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient Light Sensor (ALS)
- Digital motion sensor
- Battery charging functionality
- SD-Card reader
Specifications
- Two 1 x 26 pin headers
- Display resolution of 320 × 240 pixels
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Yayınlandı: 2021-07-06
| Güncellenmiş: 2022-03-11