- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Mikroe
- Motor Control Click Boards - Mikroe
Featured Categories
Featured Boards
Mikroe MIKROE-2624 Stepper 5 Click
Complete integrated bipolar step motor driver solution for the TM2208 IC driver.
Mikroe MIKROE-2841 Fan 3 Click
Used for fan speed control and operates in seven discrete speed steps.
Mikroe MIKROE-2847 Brushless 6 click
Used to drive a three-phase sensorless, brushless motor (BLDC) motor.
Mikroe MIKROE-2893 DC Motor 8 Click
DC motor driver which provides a significant amount of current and voltage up to 40V.
Mikroe MIKROE-2912 Stepper 7 Click
Features an H-bridge bipolar step motor driver which supports full and half step control modes.
Mikroe MIKROE-3000 H-Bridge 2 Click
Designed to drives motors by using the H-bridge configuration of output stage MOSFETs.
Mikroe MIKROE-3019 Brushless 4 Click
3-phase sensorless BLDC motor driver offers 180° sinusoidal drive with automatic restart function.
Mikroe MIKROE-3032 Brushless 5 Click
3-phase sensorless motor controller that features a soft-switching for reduced motor noise and EMI.
Mikroe MIKROE-3109 Driver Click
Drives a wide range of loads through a simple parallel interface.
Mikroe MIKROE-3200 Fan 4 Click
Compact two-wire fan driver that utilizes an integrated 5VDC brushless-motor driver chip.
Mikroe MIKROE-3613 H-Bridge 3 Click Board
Designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge.
Mikroe MIKROE-6068 Soğutucu Click
Bir soğutma çözümü olarak elektronik sistemlerde ısıyı verimli bir şekilde yönetmek için kompakt bir eklenti kart.
Mikroe BLDC FOC 2 Click
An add-on board that provides control of three-phase BLDC motors using advanced FOC techniques.
View All Click Boards
Mikroe Click Boards™
Add functionality to mikroBUS™ development boards with zero hardware configuration.
- Mikroe