Mikroe Pi 4 Click Shield
Mikroe Pi 4 Click Shield is used to expand a development board's functionalities compatible with the Raspberry Pi 4 pinout. The Pi 4 Click Shield provides two mikroBUS™ and one Shuttle socket to add any functionality from a range of Click boards™. Available functionality includes everything from sensors and WiFi transceivers to motor control and audio amplifiers. Raspberry Pi 4 is not included in the package.Features
- On-board modules
- 2x mikroBUS connectors
- 1x Shuttle connector
- Connector for connecting compatible Raspberry Pi 4 board
- ADS1115 ADC
- PWM, UART, SPI, Analog, GPIO, I2C interface
- mikroBUS, Raspberry Pi, Shuttle compatibility
- 3.3V, 5V input voltage
Applications
- Allows using Click boards on a Raspberry Pi 4 board
Overview
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11