Mikroe PIR Click
Mikroe PIR Click is a pyroelectric sensor that generates a voltage when exposed to infrared radiation from live bodies. The Mikroe click is equipped with the KEMET PL-N823-01, which uses the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. The white plastic Fresnel lens covering the sensor filters visible light. This detects the natural infrared signature produced by humans. The click can also see infrared rays without using lenses.Features
- KEMET PL-N823-01, PL Pyroelectric Infrared Sensor on-board modules
- Wide view angle
- Detection is possible through glass or resin
- Low power consumption
- Excellent radio wave performance in a high-frequency band
- Low profile
- GPIO, I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Human presence detection sensing for energy saving functions in: contactless switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and many more
Overview
Videos
Yayınlandı: 2019-11-13
| Güncellenmiş: 2023-11-13