Mikroe RA4M1 Clicker
Mikroe RA4M1 Clicker is a development kit that brings the innovative mikroBUS™ host socket to microcontrollers. Mikroe RA4M1 Clicker board features a 32-bit R7FA4M1AB3CFM microcontroller, J-Link OB, USB connector, two LEDs and push buttons, reset button, and headers for interfacing with external electronics. A4M1 Clicker is equipped with J-Link OB, an on-board debug probe. This kit lets users test and debug the target device right out of the box. RA4M1 Clicker is compatible with e2 studio, Integrated Development Environment by Renesas.Features
- 32-bit Arm® Cortex®-M4 R7FA4M1AB3CFM MCU operating at up to 48MHz, 256KB Flash memory, and 32KB SRAM
- USB Type-C™ connector
- Two LEDs, two pushbuttons, and a reset button
- J-Link OB and headers for interfacing with external electronics
- mikroBUS socket for adding a Click board
- Mounting holes simplify integration
- Compact design with clear and descriptive silkscreen markings
Overview
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-06-25