Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16
Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16 is a standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU) on any development board with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard guarantees full compatibility between the development board and any supported MCU, regardless of pin count or type. Each SiBRAIN Card has two 168-pin mezzanine connectors, supporting MCUs with high pin counts. Its plug-and-play design provides a seamless user experience like the Click board™ line.Features
- 8th Generation type
- PIC (8-bit) architecture
- 96KB MCU memory
- Microchip silicon vendor
- 80-pin count
- 3904 Bytes RAM
- 3.3V supply voltage
Applications
- MCU installation on development boards
- MCU replacement for testing or upgrades
- Universal compatibility with different MCUs on the same board
- Support for high pin-count MCUs in development
- Plug-and-play setup for rapid prototyping
- Standardized add-on for scalable hardware projects
Yayınlandı: 2024-10-30
| Güncellenmiş: 2024-11-08