Mikroe MIKROE-5734 Smart DOF 3 Click
Mikroe MIKROE-5734 Smart DOF 3 Click is a compact add-on board featuring STMicroelectronics's advanced ISM330IS iNEMO inertial module. The Mikroe board includes an always-on 3-axis accelerometer and 3-axis gyroscope with an intelligent sensor processing unit (ISPU). The board can connect with external I2C sensors. This Click board™ is ideal for industrial robots, asset tracking, anomaly detection, condition monitoring, alarm event detection, smart homes, and more.Features
- On-board modules
- 3-axis accelerometer
- 3-axis gyroscope
- Temperature sensor
- Up to four external sensors over the master I2C interface
- Low-power consumption
- Intelligent sensor processor unit (ISPU)
- Sensor hub
- Low noise
- I2C, SPI interface
- ClickID
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial robots
- Asset tracking
- Anomaly detection and condition monitoring
- Event detection in alarms and smart homes
Overview
Yayınlandı: 2023-09-05
| Güncellenmiş: 2023-09-25