Mikroe Temp&Hum 23 Click

Mikroe Temp&Hum 23 Click is a compact add-on board delivering a temperature and humidity sensing solution. The Temp&Hum 23 Click is based on the Sensirion SHT45 4th generation ultra-low-power relative humidity and temperature sensor. The SHT45 features a high accuracy (±1% RH and ±0.1°C over a wide operating temperature range) and high resolution, supplying 16-bit data to the host controller with a configurable I2C interface.

The Mikroe Temp&Hum 23 Click offers reliable operation in harsh conditions such as condensing environments. The board is ideal for high-volume applications.

Features

  • Fully functional in a condensing environment
  • Fast data transfer
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

OVERVIEW

Mikroe Temp&Hum 23 Click
Yayınlandı: 2022-12-01 | Güncellenmiş: 2022-12-12