Mikroe WIZFI360 Click

Mikroe WIZFI360 Click is a compact Wi-Fi add-on board designed for reliable connectivity in industrial applications. The Mikroe WIZFI360 Click features the WIZnet WIZFI360 Wi-Fi module, offering low power consumption and IEEE802.11 b/g/n compliance. It supports SoftAP, Station, and SoftAP+Station modes and operates from 2400MHz to 2483.5MHz with baud rates up to 2Mbps. It uses WPA_PSK and WPA2_PSK encryption for secure communication and allows up to five simultaneous TCP/UDP links across configurable channels (1-13). This board is ideal for industrial automation, smart metering, and remote monitoring systems.

Features

  • Onboard WIZnet WIZFI360 advanced Wi-Fi module
  • Robust and versatile 2.4GHz Wi-Fi connectivity
  • SoftAP, Station, and SoftAP+Station modes
  • Fully compliant with IEEE802.11 b/g/n standards
  • Serial port baud rate of up to 2Mbps, configurable operating channels from 1 to 13
  • Automatic 20MHz/40MHz bandwidth support
  • WPA_PSK and WPA2_PSK encryption for secure communication
  • Manage up to 5 simultaneous TCP/UDP links
  • Supports both "Data pass-through" and "AT command data transfer" modes
  • DNS support for server communication
  • UART interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial automation
  • Smart metering
  • Remote monitoring systems
Yayınlandı: 2024-11-01 | Güncellenmiş: 2024-11-08