Mikroe MIKROE-3144 LTE IoT 2 Click

Mikroe MIKROE-3144 LTE IoT 2 Click can be used to connect to LTE networks and features the Quectel BG96 LTE module. Mikroe MIKROE-3144 LTE IoT 2 Click offers two LTE technologies aimed at machine-to-machine communication (M2M) and Internet of Things (IoT). This module is an embedded IoT communication solution that supports the LTE Cat M1 and NB1 technologies. This offers an alternative to similar Low Power Wide Area Network (LPWAN) solutions, like the ones provided by Sigfox and LoRa.

The LTE CAT1 and NB1 technologies are designed with specific requirements of the IoT network. LTE IoT 2 click allows simple and reliable connection to these new 3GPP IoT technologies.

Features

  • Embedded TCP/UDP/PPP stack
  • CAT NB and CAT M1 technologies support
  • Enabled for all regions
  • Aimed at M2M and IoT applications
  • Dual SMA antenna connectors
  • USB connectivity
  • Visual network and status indication

Applications

  • Smart metering
  • IoT networking
  • Remote monitoring automation and control
  • M2M

Overview

Block Diagram - Mikroe MIKROE-3144 LTE IoT 2 Click
Yayınlandı: 2018-09-12 | Güncellenmiş: 2022-10-07