Mikroe MIKROE-3150 PWR Meter 2 click

Mikroe MIKROE-3150 PWR Meter 2 click is a power monitoring board capable of measuring and monitoring voltage up to 24V and current up to 5A. The board features the MCP3910 integrated Analog Front End (AFE) device. The device consists of two delta-sigma analog-to-digital converters (ADCs), two programmable gain amplifiers (PGA), a phase delay compensation section, a voltage reference section, a digital offset and gain error calibration registers, and an industry-standard SPI interface.

Build power monitoring devices with a reasonably low count of elements. A current sensing resistor connected to one channel with the voltage divider connected to the second channel is all that it is required to perform an accurate power measurement.

Features

  • High-resolution (16-/24-bit) dual sigma-delta ADC with differential inputs
  • On-chip dithering and anti-aliasing filtering
  • Direct modulator outputs
  • 1X to 32X gain factor
  • Oversampling ratio up to 4096X
  • Digital error and offset calibration registers
  • Low series resistance

Applications

  • Portable and automotive devices
  • Embedded electronic applications
  • Power monitoring for computer peripherals

Overview

Block Diagram - Mikroe MIKROE-3150 PWR Meter 2 click
Yayınlandı: 2018-09-24 | Güncellenmiş: 2022-10-06