Mikroe MIKROE-2063 RTC6 click
Mikroe MIKROE-2063 RTC6 click tracks hours, minutes, seconds, days, months, years, and weekdays with the Microchip MCP79410 Real-Time Clock/Calendar IC. The MCP79410 has 64 bytes of battery-backed SRAM and backup power is supplied by a coin-cell Lithium battery. Clock frequency is derived from an onboard 32.768KHz crystal oscillator. The RTC6 communicates with the MCU through a mikroBUS™ I2C interface (SCL, SDA) along with a multifunction pin (MFP, in place of default mikroBUS™ INT pin). This Mikroe board is designed to use either a 3.3V or a 5V power supply.Features
- MCP79410 RTC
- 64 bytes of battery-backed SRAM and 1Kbit EEPROM
- I2C interface
- Multifunctional pin configurable as alarm, square wave output, or general-purpose
- 3.3V or 5V power supply
- 64 bits of protected EEPROM that requires unlock sequence
- Ready-to-use examples save development time.
- Supported in all MikroElektronika compilers
Schematic
Additional Resources
Yayınlandı: 2016-02-17
| Güncellenmiş: 2022-03-11