Mikroe MIKROE-2299 MCP2542 Click
Mikroe MIKROE-2299 MCP2542 Click is designed for high-speed CAN FD applications with communication speeds of up to 8Mbps. This click can support longer BUS lengths, as it offers improved maximum propagation delay. The MIKROE-2299 MCP2542 click features a standard RS232 port for CAN communications. This click communicates with the target board MCU through mikroBUS UART interface with an additional StandBy pin. The MIKROE-2299 click is designed to use either a 3.3V or 5V power supply.The MIKROE-2299 MCP2542 click is a mikroBUS add-on board which features a Microchip MCP2542 CAN FD Transceiver with Wake-Up pattern. The physical layer is compliant with CAN 2.0 and CAN with Flexible Data Rate (CAN FD).
Features
- Implements ISO11898-2:2003, ISO11898-5:2007, and ISO/DIS11898-2:2015
- Increased maximum propagation delay allows longer bus lengths
- GPIO and UART interfaces
Applications
- Automotive
- Industrial
- Aerospace
- Medical
- Consumer applications
Specifications
- 3.3V or 5V input voltage
- 57.15mm x 25.4mm click board size
Videos
Yayınlandı: 2018-06-03
| Güncellenmiş: 2022-11-15