Mikroe MIKROE-2887 MIC33153 Click
Mikroe MIKROE-2887 MIC33153 Click is a DC-DC adjustable step-down converter designed to deliver high currents to demanding loads. This click delivers substantial currents to heavy loads with output voltage up to 3.5V. The MIKROE-2887 MIC33153 click offers ultra-fast transient response and ripple-free output voltage. This MIC33153 click features HyperLight Load™ technology which allows efficient step-down conversion for light loads. Typical applications include power supplies for portable GPS devices, mobile handsets, portable media and mp3 players, and wireless LAN cards.Features
- High-efficiency
- Low-output voltage ripple
- Thermal shutdown and current limit protection
- HyperLight Load technology for efficient step-down conversion for light loads
- Adjustable output voltage
- Power good indication
- GPIO, analog, and SPI interface types
Specifications
- 3.3V or 5V input supply
- Up to 1.2A current
- 42.9mm × 25.4mm click board size
- 23g product weight
Applications
- Portable GPS devices
- Mobile handsets
- Portable media and mp3 players
- Wireless LAN cards
Top View
Yayınlandı: 2018-02-07
| Güncellenmiş: 2022-08-01