Mikroe MIKROE-2901 BATT-MAN Click
Mikroe MIKROE-2901 BATT-MAN Click is a versatile battery-operated power manager. This click charges the connected Li-Ion/Li-Po 3.7V battery while providing the output voltage on all its outputs at the same time when powered via mikroBUS™. The MIKROE-2901 click provides additional current to the connected load if the current provided from the mikroBUS socket is not enough. Mikroe BATT-MAN Click features several output voltage options - it can charge the connected battery from the mikroBUS power rails. The MIKROE-2901 click can also efficiently utilize the 5V rail of mikroBUS. This BATT-MAN click is an efficient 5V battery charger and can be used as a power supply for various portable devices and applications.The BATT-MAN click uses the LTC3586, a high-efficiency power manager with boost, buck-boost, and dual buck converters from Linear Technology. This device includes a high-efficiency current limited switching PowerPath™ manager with automatic load prioritization. The LTC3586 employs the Bat-Track™ adaptive output control technology, battery charger, and four synchronous switching regulators (two bucks, one buck-boost, and one boost). The power manager also features a working mode that sets the PowerPath™ manager never to exceed 1A of the input current.
Features
- High efficiency and input overcurrent protection
- Full-fledged battery charger
- Three regulated outputs
- 5V input voltage
- 57.15mm x 25.4mm Click Board size
Applications
- 5V battery chargers
- Power supplies for portable devices
Overview
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-10-05