Mikroe MIKROE-2903 OOK TX Click
Mikroe MIKROE-2903 OOK (On-Off Keying) TX Click is a simple wireless transmitter that operates at a frequency of 433MHz. This click allows the realization of a simple, low-speed wireless ad-hoc communication network between a transmitter and a compatible receiver, such as the OOK RX click. TMikroe MIKROE-2903 OOK TX Click features a programmable transmit power in 1dB steps and On-Off Keying (OOK) modulation with power ramp-up control. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.Features
- Programmable transmit power in 1dB steps
- On-Off Keying (OOK) modulation with power ramp-up control
- Complies with US (FCC) and Canada (IC) standards
- I2C interface
Applications
- Remote low-speed communication
- Remote keyless access
- Remote fans or light control
- Garage or gate doors control
- Unidirectional low data rate wireless links
Specifications
- 3.3V input voltage
- -2dBm to 13dBm output power
- 20ms Power On Reset (POR) delay time
- 2ms calibration time
Overview
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-10-04