Mikroe MIKROE-2911 Buck 2 Click
Mikroe MIKROE-2911 Buck 2 Click is a powerful step-down DC-DC switching regulator. This Buck 2 click gives a high precision regulated voltage at its output, and it can handle an ample amount of current. The MIKROE-2911 Buck 2 Click is highly configurable as the output voltage, maximum current limiting, and switching frequency parameters can be controlled via the IC pins. This buck 2 click features an input voltage range from 4.5V to 19V and discrete output steps ranging from 0.7V to 3.3V. Mikroe MIKROE-2911 click is ideal for step-down applications which demand reasonably high current and accurate voltage regulation with a clean and ripple-free low voltage power supply.Features
- Wide range of input voltages
- Pin configurable working parameters
- Internal soft start
- Thermal shutdown
- Hiccup mode short-circuit protection
- High switching efficiency
Applications
- Embedded electronic devices
- Servers
- Routers
- Data storage devices
- Low power ICs
Specifications
- 3.3V or 5V input voltage
- 4.5V to 19V input voltage range
- 0.7V to 3.3V output voltage range
- 5A maximum output current
Overview
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-09-26