Mikroe MIKROE-2917 MCP16331 INV Click
Mikroe MIKROE-2917 MCP16331 INV Click works as a buck-boost voltage regulator that combines buck conversion (step-down) and boost conversion (step-up). This click is able to output a regulated DC voltage, which can be set in the code, for input voltage both greater and less than the output voltage. The MIKROE-2917 click works in an inverting configuration, providing an output voltage which is negative with respect to the GND level. This click offers excellent power switching efficiency, over-temperature protection, and a clean regulated voltage output. The MIKROE-2917 is ideal for powering applications that demand negative voltage power supply.Features
- High switching efficiency
- Overvoltage protection
- Internal soft start
- Adjustable voltage
- Sustains a reasonably high current
Specifications
- 5V power supply
- 4.5V to 16V input voltage
- 500mA output current
- 500kHz switching frequency
Overview
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-10-04