Mikroe MIKROE-2956 Click Analyzer
Mikroe MIKROE-2956 Click Analyzer is a smart and powerful tool for analyzing pin states and voltage levels on the mikroBUS™. This Click Analyzer is designed to evaluate Microchip PIC16F1454 and PIC18F26K42 8-bit microchips (MCUs). Mikroe MIKROE-2956 Click Analyzer utilizes the capabilities of PIC18F26K42 MCU like DMA, CLC, SMT, and NCO. This makes Click Analyzer possible to achieve measurement and monitoring of the voltage states on all the pins of the stackable mikroBUS™ slot.The MIKROE-2956 Click Analyzer features high-speed measurement, compact size, HMI and M2M protocols, a mikroBUS socket for Click Board, and diagnostic. This Click Analyzer board includes a programming indicator and a micro USB connector. This MIKROE-2956 Click Analyzer board is available in 57.15mm x 25.4mm dimensions. The Click Analyzer board is used as a replacement for bulk analyzing equipment when working with applications that have a mikroBUS socket incorporated into their design.
Features
- High-speed accurate measurements right from the mikroBUS slot
- Compact size replacement for the bulky analyzing equipment
- Output message formatting by using various HMI and M2M protocols
- Pass-through mikroBUS socket for Click Board communication "sniffing"
- GPIO and USB interface
- 3.3V or 5V input voltage range
- 57.15mm x 25.4mm click board dimensions
- 28g weight
Kit Contents
- PIC16F1454 MCU
- PIC18F26K42 MCU
- Programming indicator
- Micro USB connector
- Configurable state indication LEDs
Overview
Yayınlandı: 2018-10-03
| Güncellenmiş: 2022-08-30